- RS庫存編號:
- 907-6330
- 製造零件編號:
- SLB-0001
- 製造商:
- Klaxon
- RS庫存編號:
- 907-6330
- 製造零件編號:
- SLB-0001
- 製造商:
- Klaxon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Klaxon Duplo Siren
The Duplo from Klaxon has a compact construction and a powerful motor driven siren which produces a 127 dB high output sound. It can be used both indoors and outdoors thanks to its IP65 weatherproof rating.
Features and Benefits
High output siren sound (127 dB)
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Applications
The Duplo siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.
Siren
規格
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Decibels at 1 Metre | 127dB |
Current Type | AC |
Series | Duplo |
Special Features | Rugged Construction for Use in All Environments, Weatherproof to IP65 |