RS PRO Push Latch
- RS庫存編號:
- 749-1898
- 製造商:
- RS PRO
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
單價 个
HK$2,359.85
- RS庫存編號:
- 749-1898
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- CN
RS PRO Push Latch
Is your building fire safe? This push latch from RS PRO is an essential safety device that can be fitted onto exit doors to ensure a fast and easy escape in the event of an emergency.
Emergency doors are a must in any public building. From apartment blocks and workplaces to schools, providing a seamless exit route for personnel and the general public is paramount. Push latches make this possible by quickly unlocking doors without the need for keys or handles.
This push latch comes in a handy bar format for use on outward opening exit doors. It can be installed both left-handed or right-handed, and also comes with fixings for timber doors. The push bar can be cut down on-site to suit doors up to 1300 mm wide. This robust push latch has been tested for use on fire doors in accordance with EN1634-1 and EN1125:2008 safety standards.
Emergency doors are a must in any public building. From apartment blocks and workplaces to schools, providing a seamless exit route for personnel and the general public is paramount. Push latches make this possible by quickly unlocking doors without the need for keys or handles.
This push latch comes in a handy bar format for use on outward opening exit doors. It can be installed both left-handed or right-handed, and also comes with fixings for timber doors. The push bar can be cut down on-site to suit doors up to 1300 mm wide. This robust push latch has been tested for use on fire doors in accordance with EN1634-1 and EN1125:2008 safety standards.
Features and Benefits
Push latch
Optional hold-back facility
Supplied with fixings for timber doors
Tested for use on fire doors in accordance with EN1634-1 and EN1125:2008 standards
Salt spray tested for 240 hours
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Optional hold-back facility
Supplied with fixings for timber doors
Tested for use on fire doors in accordance with EN1634-1 and EN1125:2008 standards
Salt spray tested for 240 hours
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN1125:2008, Tested for use on Fire Doors to EN1634-1
Supplied with
Fixings for timber doors