Eaton, Twist Release, Emergency Stop Push Button Head
- RS庫存編號:
- 276-6518
- 製造零件編號:
- 150649 M22SG-PVT
- 製造商:
- Eaton
可享批量折扣
小計(1 件)*
HK$2,039.96
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,039.96 |
| 5 - 9 | HK$1,978.82 |
| 10 + | HK$1,780.89 |
* 參考價格
- RS庫存編號:
- 276-6518
- 製造零件編號:
- 150649 M22SG-PVT
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Cutout Diameter | 22.5mm | |
| Manufacturer k.i.m. | Eaton | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP66, IP67, IP69K | |
| Illuminated | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Cutout Diameter 22.5mm | ||
Manufacturer k.i.m. Eaton | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
IP Rating IP66, IP67, IP69K | ||
Illuminated No | ||
豁免
- COO (Country of Origin):
- MA
The Eaton Emergency stop push buttons is a Halt or Stop button. This push button has mushroom shaped with 38 mm actuator diameter. It is available in yellow colour design and green colour base. It supports damp heat and cyclic to IEC 60068-2-30 and damp heat, constant to IEC 60068-2-78 climatic proofing.
50 N actuating force
Switching function latching
Connection to SmartWire DT
100000 operations mechanical lifespan
600 operations per Hz operating frequency
Switching function latching
Connection to SmartWire DT
100000 operations mechanical lifespan
600 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
相关链接
- Eaton Emergency Stop Push Button Head
- Eaton M22 Series Emergency Stop Push Button Head 38mm Diameter
- Omron Emergency Stop Push Button Head
- ABB Emergency Stop Push Button Head
- EAO Emergency Stop Push Button Head 37mm Diameter
- EAO 04 Series Emergency Stop Push Button Head
- TE Connectivity Emergency Stop Push Button Head
- RS PRO Emergency Stop Push Button Head 40mm Diameter