Eaton GHG411 Series Pull Release Emergency Stop Push Button, Surface Mount, SPDT, IP66

小計(1 件)*

HK$2,951.10

Add to Basket
選擇或輸入數量
有庫存
  • 62 件準備從其他地點送貨
  • 加上 93 件從 2026年1月01日 起發貨
  • 加上 60 件從 2026年1月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,951.10

* 參考價格

RS庫存編號:
321-155
Distrelec 貨號:
303-99-323
製造零件編號:
GHG4118101R1826
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Mounting Type

Surface Mount

Contact Configuration

SPDT

Push Button Actuation

Pull Release

Voltage Rating

500V

Series

GHG411

Illuminated

No

IP Rating

IP66

Colour

Red, Yellow

Push Button Shape

mushroom

Supply Current

16A

Depth

77.5mm

Width

85mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Height

85mm

Bezel Material

Plastic

豁免

COO (Country of Origin):
DE

Eaton Emergency Stop Pushbutton, NO/NC, 500V - GHG411 Series - GHG4118101R1826


Ensure emergency stops of your machinery and operations are immediate and easy with this pushbutton station from Eaton. It mounts directly onto a panel and the bright red button makes an easy-to-see target when it's necessary to halt your system. The tough plastic bezel housing ensures durable performance, while the NO/NC (normally open/normally closed) contact configuration offers efficiency and versatility. This device is suitable for use in harsh industrial conditions, including situations where flammable gas, vapours or mist might create potentially explosive conditions.

• Handles up to 16A (amperes) of current for greater capacity
• Maximum AC (alternating current) voltage of 690V enables use in heavy-duty operations
• DPST (double pole, single throw) configuration accommodates four terminals

Can dust or moisture get into this station?


This station's IP66 (ingress protection) rating means it's dust-tight and resistant to even strong jets of water.

Does this station come with any illumination?


There's no built-in illumination included in this station. Instead, its prominent red button makes it easy to find in well-lit workplaces.

Note

Eaton formerly known as CEAG

相关链接