EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP67, IP69K

可享批量折扣

小計(1 袋,共 1 件)*

HK$733.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 18 件從 2026年1月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
1 - 9HK$733.30
10 - 24HK$724.10
25 - 49HK$723.50
50 - 99HK$723.10
100 +HK$722.50

* 參考價格

RS庫存編號:
170-2233
Distrelec 貨號:
301-10-180
製造零件編號:
61-6451.4257
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

50 V ac, 50V dc

Series

61 Compact

Illuminated

Yes

IP Rating

IP67, IP69K

Colour

Red

Push Button Material

Plastic

COO (Country of Origin):
CH

EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches


New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.

• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850

Electrical Characteristics


• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

Environmental Conditions


• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash

Approvals

Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850
For applications with high temperature variations or mechanically demanding environments Series 61's modular and flexible design enables swift integration into any control system. This intuitive series is ideal for complex industrial applications.

Machinery
Measurement and control engineering
Process engineering (air conditioning systems and heating technology)
Public transportation
Laboratory instruments
Wide, modular series
Modern design
Range of switching elements and ease of mounting

相关链接