- RS庫存編號:
- 265-1107
- 製造零件編號:
- MULTIFIELD-EMF
- 製造商:
- Seeit
2 在3 工作日內發貨 (海外庫存)
10 在3 工作日內發貨 (海外庫存)
單價 个
HK$2,363.98
單位 | Per unit |
1 + | HK$2,363.98 |
- RS庫存編號:
- 265-1107
- 製造零件編號:
- MULTIFIELD-EMF
- 製造商:
- Seeit
ELECTROSMOG MULTI-FIELD EMF STRENGHT METER LOW FREQUENCY 50Hz/60Hz and HIGH FREQUENCY 50MHz to 3,5GHz
Introduction
The MULTIFIELD-EMF electrosmog meter is a device for quick measurements in a same time of 3 frequency meters:
- Magnetic field low frequency (50 to 60Hz) with sensor triple axis X,Y,Z, in mGauss or μTesla with a range of 20 to 2000mG.
- Electric field low frequency (50 to 60Hz) in V/m with a range of 5V/m to 2000V/m.
- Electromagnetic field high frequency (50 to 3,5GHz) in W/m2,μW/cm2,mA/m,dBm,V/m with a range of 0,3V/m to 14,5V/m.
- Electric field low frequency (50 to 60Hz) in V/m with a range of 5V/m to 2000V/m.
- Electromagnetic field high frequency (50 to 3,5GHz) in W/m2,μW/cm2,mA/m,dBm,V/m with a range of 0,3V/m to 14,5V/m.
It has LF bandwidth of 50Hz to 60Hz for measurement of power supply, power lines and cables, various home appliances. It has RF bandwidth of 50MHz to 3,5GHz for measurement of Wifi, cellular phone 2G/3G/4G/5G, DECT phone, radio/television emitters, microwaves ovens, bluetooth, etc... Measurements are display on a graphic TFT color monitor with data hold functions, low battery indicator, tone alarm, RF electromagnetic historical records (20 measurements), LF magnetic individual and aggregated X,Y,Z axial reading, 3 bar-graphs to see quickly the power of each measurement of radiations, (green, yellow, red). It is an excellent device, high sensitivity, for living environments.
Features
3 measurement in one meter : magnetic field LF with triple axis, electric field LF, electromagnetic field RF:
- Magnetic field LF units : mGauss or μTesla with triple axis sensors X,Y,Z. Range : 20 to 2000 mG or 2μT to 200μT.
- Electric field LF units : V/m. Range : 5V/m to 2000 V/m.
- Electromagnetic field RF units : W/m2, μW/cm2, mA/m, dBm, V/m. Range : 0,3 to 14,5 V/m or or 0,2μW/m2 to 554,6μW/m2.
- Magnetic field LF units : mGauss or μTesla with triple axis sensors X,Y,Z. Range : 20 to 2000 mG or 2μT to 200μT.
- Electric field LF units : V/m. Range : 5V/m to 2000 V/m.
- Electromagnetic field RF units : W/m2, μW/cm2, mA/m, dBm, V/m. Range : 0,3 to 14,5 V/m or or 0,2μW/m2 to 554,6μW/m2.
Display : 4 digits, 2.4 inches color TFT LCD, (240x320).
Simple rate : 6 times per seconde.
Audible key tone alarm : on/off by buzzer.
Data hold : on/off.
Low battery indication.
Battery life : approximate 8 hours.
Operation temperature : +5°C to +40°C. Humidity : <70% RH.
Storage temperature : -10°C to +60°C. Humidity : <80% RH.
Simple rate : 6 times per seconde.
Audible key tone alarm : on/off by buzzer.
Data hold : on/off.
Low battery indication.
Battery life : approximate 8 hours.
Operation temperature : +5°C to +40°C. Humidity : <70% RH.
Storage temperature : -10°C to +60°C. Humidity : <80% RH.
Hardware & Electrical specifications:
Dimensions device : 115 x 60 x 21mm. Weight : 120g.
Dimensions package : 160 x 105 x 31. Poids : 185g.
With 3 alkalines battery 1,5V type AAA LR03 (include).
Dimensions package : 160 x 105 x 31. Poids : 185g.
With 3 alkalines battery 1,5V type AAA LR03 (include).
Item includes:
- Tester.
- A carrying case.
- 3 alkaline battery 1,5V type AAA.
- User manual in English and French.
- A carrying case.
- 3 alkaline battery 1,5V type AAA.
- User manual in English and French.
Attribute | Value |
---|---|
Model Number | MULTIFIELD |
Bandwidth | 3.5GHz |
Accuracy | ±15 % |