- RS庫存編號:
- 223-310
- 製造零件編號:
- 19508401
- 製造商:
- Spelsberg
12 在3 工作日內發貨 (海外庫存)
42 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$62.44
單位 | Per unit |
1 - 49 | HK$62.44 |
50 - 99 | HK$59.94 |
100 + | HK$58.53 |
- RS庫存編號:
- 223-310
- 製造零件編號:
- 19508401
- 製造商:
- Spelsberg
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Spelsberg Enclosure Accessories
Chassis Plates
Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws
Hinge Set
Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range
Can only be used for enclosures up to L94 x W94 mm in this range
規格
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 90mm |
Height | 3mm |
Length | 90mm |
Material | Plastic |
For Use With | TK Enclosure |