- RS庫存編號:
- 187-6561
- 製造零件編號:
- 0 361 53
- 製造商:
- Legrand
此產品已停售
- RS庫存編號:
- 187-6561
- 製造零件編號:
- 0 361 53
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
規格
Attribute | Value |
---|---|
Type | Sectioned Upright |
Length | 537mm |
For Use With | Atlantic Enclosure, Marina Enclosure |
Width | 29mm |
Material | Steel |
Dimensions | 537 x 29 x 17mm |
Height | 17mm |