- RS庫存編號:
- 230-0506
- 製造零件編號:
- 8618521
- 製造商:
- Rittal
當前暫無庫存,可於2024/6/18發貨,3 工作日送達。
已增加
單價 个
HK$7,609.73
單位 | Per unit |
1 - 4 | HK$7,609.73 |
5 - 9 | HK$7,229.19 |
10 + | HK$6,848.80 |
- RS庫存編號:
- 230-0506
- 製造零件編號:
- 8618521
- 製造商:
- Rittal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Rittal VX series is the top mounting module as a cable chamber for cable infeed from above or for power distribution with Busbar systems across bayed enclosures. The cover plate supplied as standard is used to finish off at the top.
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Spray finished
Colour of the enclosure is the RAL 7035
Spray finished
規格
Attribute | Value |
---|---|
Type | Panel |
For Use With | VX |
Width | 1m |
Material | Sheet Steel |
Dimensions | 200 x 1000mm |
Height | 200mm |
Series | VX |