nVent HOFFMAN ASST Series Stainless Steel Enclosure, 400 x 210mm
- RS庫存編號:
- 269-8734
- 製造零件編號:
- ASST042-316
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$2,440.45
單位 | 每單位 |
---|---|
1 + | HK$2,440.45 |
- RS庫存編號:
- 269-8734
- 製造零件編號:
- ASST042-316
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
The nVent Hoffman stainless steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened. It is to be fitted as an outdoor shelter on stainless steel wall mounted enclosures. The roof is slightly sloped and has a drip strip. Machining is required.
Finish 400 pre-grained stainless steel
Stainless steel rain hood for stainless steel wall mounted enclosures
Stainless steel rain hood for stainless steel wall mounted enclosures
規格
Attribute | Value |
---|---|
Type | Enclosure |
Length | 400mm |
Width | 210mm |
Material | Stainless Steel |
Dimensions | 400 x 210mm |
Series | ASST |