Schneider Electric PanelSet S3X Series 304 Stainless Steel Door for Use with Enclosure, 400x300mm
- RS庫存編號:
- 276-1742
- 製造零件編號:
- NSYDS3X43
- 製造商:
- Schneider Electric
小計(1 件)*
HK$5,957.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,957.30 |
* 參考價格
- RS庫存編號:
- 276-1742
- 製造零件編號:
- NSYDS3X43
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Type | Door | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 300mm | |
| Material | 304 Stainless Steel | |
| Dimensions | 400x300mm | |
| Series | PanelSet S3X | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Type Door | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 300mm | ||
Material 304 Stainless Steel | ||
Dimensions 400x300mm | ||
Series PanelSet S3X | ||
豁免
- COO (Country of Origin):
- BG
The Schneider Electric Plain Door is crafted for multi purpose applications, ensuring optimal functionality. This door is mounted on the front side of the enclosure, compatible with PanelSet S3X enclosures. The device consists of a single plain door featuring a robust locking system with a 3 mm double bar lock. The door is constructed from high quality stainless steel 304L, providing durability and corrosion resistance. With a reversible door opening side 120 degree, it offers flexibility in installation.
Mercury free
RoHS compliant
Green Premium product
RoHS compliant
Green Premium product
相关链接
- Schneider Electric PanelSeT S3X Series 316L Stainless Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Enclosure 1200 mm x 800 mm x 300mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Enclosure 700 mm x 500 mm x 250mm
- Schneider Electric PanelSeT Series Door Switch for Use with CRN Spacial S3D, Spacial SMX
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 200mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 300 mm x 300 mm x 150mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 150mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150mm