Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards in Accordance with DIN 43880,
- RS庫存編號:
- 284-1312
- 製造零件編號:
- 2896186
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/12發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$25.854
單位 | Per unit | Per Pack* |
50 + | HK$25.854 | HK$1,292.70 |
* 參考價格 |
- RS庫存編號:
- 284-1312
- 製造零件編號:
- 2896186
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact DIN rail housing is designed for easy, tool-free mounting in distribution boards in accordance with DIN 43880.
Flammability rating V0 in accordance with UL 94
Operational temperature -40 to 105 °C
Operational temperature -40 to 105 °C
規格
Attribute | Value |
---|---|
Type | Filler Plug |
Length | 11.05mm |
For Use With | Distribution Boards in Accordance with DIN 43880 |
Width | 17.6mm |
Material | Polycarbonate |
Dimensions | 11.05 x 17.6 x 27.27mm |
Series | BC |