Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 280 x 190 x 180mm
- RS庫存編號:
- 288-1039
- 製造零件編號:
- PC 2819 18 T-2FSH encl.
- 製造商:
- Fibox
小計(1 件)*
HK$1,580.40
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,580.40 |
* 參考價格
- RS庫存編號:
- 288-1039
- 製造零件編號:
- PC 2819 18 T-2FSH encl.
- 製造商:
- Fibox
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fibox | |
| Type | Enclosure | |
| Length | 280mm | |
| For Use With | Enclosures | |
| Width | 190mm | |
| Material | Polycarbonate | |
| Dimensions | 280 x 190 x 180mm | |
| Series | PC | |
| 選取全部 | ||
|---|---|---|
品牌 Fibox | ||
Type Enclosure | ||
Length 280mm | ||
For Use With Enclosures | ||
Width 190mm | ||
Material Polycarbonate | ||
Dimensions 280 x 190 x 180mm | ||
Series PC | ||
- COO (Country of Origin):
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
Halogen free
相关链接
- Fibox PC Series ABS Enclosure for Use with Enclosures, 280 x 190 x 180mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 190 x 180mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 190 x 190 x 180mm
- Fibox PC Series ABS Enclosure for Use with Enclosures, 190 x 190 x 180mm
- Fibox PC Series ABS Enclosure for Use with Enclosures, 280 x 280 x 180mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 190 x 180mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 190 x 130mm
- Fibox PC Series ABS Enclosure for Use with Enclosures, 190 x 190 x 130mm