PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G enclosure, PrismaSeT P Cubicle, 470 x 224mm
- RS庫存編號:
- 288-1662
- 製造零件編號:
- LVS03427
- 製造商:
- Schneider Electric
當前暫無庫存,可於2024/7/23發貨,3 工作日送達。
單價 个
HK$4,274.41
單位 | 每單位 |
---|---|
1 + | HK$4,274.41 |
- RS庫存編號:
- 288-1662
- 製造零件編號:
- LVS03427
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SK
產品詳細資訊
The Schneider Electric Mounting Plate from SCHNEIDER is part of the PrismaSeT G range and is designed for Transfer Pact with a capacity of 160A. It is a vertical fixed accessory for cubicles with a width of 600mm. The mounting plate is made of stainless steel and is suitable for a variety of applications.
Designed for Transfer Pact with a capacity of 160A
Compatible with PrismaSeT G TP mounting plate range
Stainless steel construction for durability
Top and bottom front surface mounting for easy installation
Adjustable symmetrical DIN rail for flexibility
Meets IEC 61439 2 standards for safety and performance
Compatible with PrismaSeT G TP mounting plate range
Stainless steel construction for durability
Top and bottom front surface mounting for easy installation
Adjustable symmetrical DIN rail for flexibility
Meets IEC 61439 2 standards for safety and performance
規格
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 224mm |
For Use With | PrismaSeT G enclosure, PrismaSeT P Cubicle |
Width | 470mm |
Material | Stainless Steel |
Dimensions | 470 x 224mm |
Series | PrismaSeT G |