- RS庫存編號:
- 219-9697
- 製造零件編號:
- NSYEC1261
- 製造商:
- Schneider Electric
單價 个
HK$2,517.42
當前暫無庫存,可於2024/7/12發貨,3 工作日送達。
單位 | 每單位 |
---|---|
1 + | HK$2,517.42 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 219-9697
- 製造零件編號:
- NSYEC1261
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric Spacial SF 1 entry cable gland plate has dimension as 1200 x 600 mm. It has Multi-purpose application with cable management accessory. Fixed by clips, mounting on enclosure bottom. Fixing elements 1 plate Self extinguishing polyurethane adhesive gasket with cross-section of 15 x 25 mm.
Galvanised steel material is used
Thickness 1.5 mm
Thickness 1.5 mm
規格
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSYEC |
Width | 35mm |
Height | 1200mm |
Number of Cable Entries | 1 |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |