Enclosures & Racking Components
Enclosure Covers & Plates
ABB GEMINI Series Steel Front Plate, 130mm H, 318mm W, 130mm L for Use with Enclosure
RS庫存編號:
235-2455
製造零件編號:
1SL0297A00 GEMINI-T2/3
製造商:
ABB
查看此類別
當前暫無庫存,可於2024/8/29發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$177.11
單位
每單位
1 +
HK$177.11
RS庫存編號:
235-2455
製造零件編號:
1SL0297A00 GEMINI-T2/3
製造商:
ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 1SL0297A00
相容
符合聲明
COO (Country of Origin):
IT
The ABB 1SL0 is the modular plate for the general purpose enclosure. The height of this plate is 130 and width is 318 mm. Material used for the modular plate is the steel.
IP degree of protection is IP66
Attribute
Value
Product Type
Front Plate
Series
GEMINI
Width
318mm
Height
130mm
Length
130mm
Material
Steel
For Use With
Enclosure