- RS庫存編號:
- 240-7228
- 製造零件編號:
- 1186436
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/10/15發貨,3 工作日送達。
單價 个(每托盘 5 )
HK$51.336
單位 | Per unit | Per Pack* |
5 - 20 | HK$51.336 | HK$256.68 |
25 + | HK$46.202 | HK$231.01 |
* 參考價格 |
- RS庫存編號:
- 240-7228
- 製造零件編號:
- 1186436
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The Phoenix contact screw locking blank faceplate of the ECS family is IP66/67/69 rated when mated with associated enclosure. The colour is Grey (7042). The width is 97 mm, height is 15 mm and depth is 42 mm. It offers optional accessories for wall and mast mounting with proven PCB connection technology. It has an integrated tamper protection. It is suitable for outdoor and indoor applications.
IP66/IP67 rated with faceplate secured to the base
Tool-less assembly and customizable to meet specific connector requirements for different applications
Housing design supports the installation of a range of PCB thicknesses for high application diversity
Tool-less assembly and customizable to meet specific connector requirements for different applications
Housing design supports the installation of a range of PCB thicknesses for high application diversity
規格
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Width | 97mm |
Length | 15mm |
Material | Polycarbonate |
For Use With | ECS Family |