Eaton Steel, 600mm H, 575mm W, 35mm D, 25mm L

小計(1 件)*

HK$2,607.06

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,607.06

* 參考價格

RS庫存編號:
120-961
製造零件編號:
158570 XMW2406CDV-B
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Width

575mm

Height

600mm

Depth

35mm

Length

25mm

Material

Steel

COO (Country of Origin):
CZ
The Eaton Front plate suitable for the bottommost position with a height of 600mm. It consists of a compartment door, hinges, lock system and includes screw accessories. The holes for the door coupling rotary handle are pre included in all doors and center punch marks are added for control lamps/buttons with material that can be drilled out if necessary.

RoHS compliant
IP55 degree protection

相关链接