Eaton xEnergy Main Series Steel Ventilated Door, 1615mm H, 795mm W, 35mm D
- RS庫存編號:
- 125-316
- 製造零件編號:
- 177276 XTSZDSKV3R-H1625W795
- 製造商:
- Eaton
可享批量折扣
小計(1 件)*
HK$3,843.98
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$3,843.98 |
| 5 - 9 | HK$3,767.10 |
| 10 + | HK$3,651.78 |
* 參考價格
- RS庫存編號:
- 125-316
- 製造零件編號:
- 177276 XTSZDSKV3R-H1625W795
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Door Type | Ventilated Door | |
| Series | xEnergy Main | |
| Width | 795mm | |
| Height | 1615mm | |
| Depth | 35mm | |
| Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy Main | ||
Width 795mm | ||
Height 1615mm | ||
Depth 35mm | ||
Material Steel | ||
- COO (Country of Origin):
- CZ
The Eaton Cable connection area door is ventilated with an IP31 rating, designed for installation on the right side. It includes a foam gasket, an interlock secured with a 3-mm double-bit key for security, and is finished with powder-spray painting. The dimensions are 1625mm in height and 795mm in width.
RoHS compliant
Globally marketable
Globally marketable
相关链接
- Eaton xEnergy Main Series Steel Ventilated Door 795mm W, 35mm D
- Eaton xEnergy Main Series Steel Plain Door 795mm W, 35mm D
- Eaton xEnergy Main Series Steel Ventilated Door 995mm W, 35mm D
- Eaton xEnergy Main Series Steel Plain Door 995mm W, 35mm D
- Eaton xEnergy Main Series Steel Glazed Door 592mm W, 35mm D
- Eaton xEnergy Main Series Steel Ventilated Door 792mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 842mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 622mm W, 34mm D