nVent HOFFMAN ADA Series Lockable Aluminium Transparent Door, 400mm W, 500mm L
- RS庫存編號:
- 269-8628
- 製造零件編號:
- ADA05040
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$2,955.52
單位 | 每單位 |
---|---|
1 + | HK$2,955.52 |
- RS庫存編號:
- 269-8628
- 製造零件編號:
- ADA05040
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The nVent Hoffman components mounted on the enclosure door are protected by the viewing window, but can be easily operated by opening only the viewing window, while the enclosure door can remain closed. The components are protected from the environment and from undesired operations when the viewing window is closed.
Finish Anodised Aluminium
Protection complies with IP 54
Protection complies with IP 54
規格
Attribute | Value |
---|---|
Door Type | Transparent Door |
Series | ADA |
Lockable | Yes |
Width | 400mm |
Length | 500mm |
Material | Aluminium |