nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door, 800mm W, 1.2m L
- RS庫存編號:
- 269-8641
- 製造零件編號:
- ADC12080R5
- 製造商:
- nVent HOFFMAN
小計(1 件)*
HK$4,353.58
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,353.58 |
* 參考價格
- RS庫存編號:
- 269-8641
- 製造零件編號:
- ADC12080R5
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Door Type | Glazed Door | |
| Series | ADC | |
| Lockable | Yes | |
| Width | 800mm | |
| Length | 1.2m | |
| Material | Mild Steel | |
| RAL Code | RAL 7035 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Door Type Glazed Door | ||
Series ADC | ||
Lockable Yes | ||
Width 800mm | ||
Length 1.2m | ||
Material Mild Steel | ||
RAL Code RAL 7035 | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman glazed door provides a clear view of the components installed inside the enclosure. The lock(s) are interchangeable with all nVent HOFFMAN's standard lock(s).
Finish RAL 7035 structured powder coating
Protection complies with IP 55
Protection complies with IP 55
相关链接
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 1.2m L
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 800mm L
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 1m L
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 1m L
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 600mm L
- nVent HOFFMAN ADC Series Lockable Mild Steel RAL 7035 Glazed Door 500mm L
- nVent HOFFMAN ADC Series Lockable Stainless Steel Glazed Door 800mm L
- nVent HOFFMAN ADC Series Lockable Stainless Steel Glazed Door 1m L