nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door, 300mm W, 400mm L
- RS庫存編號:
- 269-8649
- 製造零件編號:
- ADI04030R5
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/9/3發貨,3 工作日送達。
單價 个
HK$945.56
單位 | 每單位 |
---|---|
1 + | HK$945.56 |
- RS庫存編號:
- 269-8649
- 製造零件編號:
- ADI04030R5
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
The nVent Hoffman inner door has dimensions of 400x300. Hinges can be mounted to allow left or right hand opening. Usable depth between inner and external door is 35 mm. It has adjustable depth position with AMG accessory. Machining is required for stainless steel enclosures.
Finish RAL 7035 structured powder coating
Protection IP 2XC
Protection IP 2XC
規格
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | ADI |
Lockable | Yes |
Width | 300mm |
Length | 400mm |
Material | Mild Steel |
RAL Code | RAL 7035 |