nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door, 400mm W, 600mm L
- RS庫存編號:
- 269-8656
- 製造零件編號:
- ADIS06040
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$2,011.23
單位 | 每單位 |
---|---|
1 + | HK$2,011.23 |
- RS庫存編號:
- 269-8656
- 製造零件編號:
- ADIS06040
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
The nVent Hoffman inner door has dimensions of 600x400. Hinges can be mounted to allow left or right hand opening. Usable depth between inner and external door is 35 mm. It has adjustable depth position with AMG accessory.
Protection IP 2XC
Finish 400 pre-grained stainless steel
Finish 400 pre-grained stainless steel
規格
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | ADI |
Lockable | Yes |
Width | 400mm |
Length | 600mm |
Material | Stainless Steel |