nVent HOFFMAN AD Series Lockable Acrylic, Aluminium RAL 7035 Transparent Door, 500mm W, 700mm L for Use with Enclosures
- RS庫存編號:
- 270-0995
- 製造零件編號:
- ADAB07050
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$3,544.18
單位 | 每單位 |
---|---|
1 + | HK$3,544.18 |
- RS庫存編號:
- 270-0995
- 製造零件編號:
- ADAB07050
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The nVent Hoffman transparent doors is to replace the standard door. Can be used in combination with swing frame, modular chassis or inner door. The double-bit 3 mm lock can be replaced by any optional insert or handle. It increases the enclosures depth b
IP54 degree of protection
Anodized aluminium finish
Anodized aluminium finish
規格
Attribute | Value |
---|---|
Door Type | Transparent Door |
Series | AD |
Lockable | Yes |
Width | 500mm |
Length | 700mm |
Material | Acrylic, Aluminium |
RAL Code | RAL 7035 |
For Use With | Enclosures |