nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door, 400mm W, 400mm L for Use with Enclosures
- RS庫存編號:
- 270-1011
- 製造零件編號:
- ADI04040R5
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/9/6發貨,3 工作日送達。
單價 个
HK$1,046.00
單位 | 每單位 |
---|---|
1 + | HK$1,046.00 |
- RS庫存編號:
- 270-1011
- 製造零件編號:
- ADI04040R5
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
The nVent Hoffman inner doors is for controls, meters, lamps, etc. Hinges can be mounted to allow left or right hand opening. Lock double-bit 3 mm insert
700 mm high doors and above have 2 locks. Usable depth between inner and external door: 35 mm. Adjus
RAL 7035 structured powder coating
IP 2XC protection
IP 2XC protection
規格
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | AD |
Lockable | Yes |
Width | 400mm |
Length | 400mm |
Material | Mild Steel |
RAL Code | RAL 7035 |
For Use With | Enclosures |