nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent Door, 600mm W, 800mm L for Use with Enclosures
- RS庫存編號:
- 270-1053
- 製造零件編號:
- ADT08060R5
- 製造商:
- nVent HOFFMAN
當前暫無庫存,可於2024/8/27發貨,3 工作日送達。
單價 个
HK$2,109.34
單位 | 每單位 |
---|---|
1 + | HK$2,109.34 |
- RS庫存編號:
- 270-1053
- 製造零件編號:
- ADT08060R5
- 製造商:
- nVent HOFFMAN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
The nVent Hoffman transparent doors is to replace the standard door, it provides a clear view of the components installed inside the enclosure. The lock are interchangeable with all standard lock.
IP55, IK 07 degree of protection
RAL 7035 structured powder coating finish
RAL 7035 structured powder coating finish
規格
Attribute | Value |
---|---|
Door Type | Transparent Door |
Series | ADT |
Lockable | Yes |
Width | 600mm |
Length | 800mm |
Material | Mild Steel |
RAL Code | RAL 7035 |
For Use With | Enclosures |