- RS庫存編號:
- 182-9854
- 製造零件編號:
- 04640.1-00
- 製造商:
- STEGO
41 現貨庫存,可於3工作日發貨。
單價 个
HK$1,863.52
單位 | Per unit |
1 - 4 | HK$1,863.52 |
5 - 24 | HK$1,840.43 |
25 + | HK$1,656.39 |
- RS庫存編號:
- 182-9854
- 製造零件編號:
- 04640.1-00
- 製造商:
- STEGO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The compact HGL 046 fan heater prevents formation of condensation. The integrated high performance axial fan provides forced air circulation and so guarantees an even temperature in enclosures. The heater is wired using the internal terminal connectors.
Compact size
Built-in overheat protection
Long service life
DIN rail mountable
Built-in overheat protection
Long service life
DIN rail mountable
規格
Attribute | Value |
---|---|
Output Power | 250W |
Supply Voltage | 24V dc |
Surface Temperature | +75°C |
Depth | 100mm |
Height | 85mm |
Width | 182mm |
Series | HGL 046 |
Frequency | 50/60Hz |