ABB PCFM Series Galvanised Steel Crosspiece, 47.5mm W, 1250mm H, 47.5mm L For Use With PCFM1250
- RS庫存編號:
- 202-081
- 製造零件編號:
- 1STQ007044A0000
- 製造商:
- ABB
小計(1 件)*
HK$6,984.91
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,984.91 |
* 參考價格
- RS庫存編號:
- 202-081
- 製造零件編號:
- 1STQ007044A0000
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Crosspiece | |
| Series | PCFM | |
| Width | 47.5mm | |
| Height | 1250mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCFM1250 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Crosspiece | ||
Series PCFM | ||
Width 47.5mm | ||
Height 1250mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCFM1250 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient power distribution with a robust and space-optimised construction. Made from durable galvanized steel, it integrates seamlessly into modular systems like System pro E Power, ensuring reliability across various commercial and industrial settings. Its compact design allows for flexible installation in confined spaces while meeting stringent industry standards for performance and durability.
Galvanized steel for durability and corrosion resistance
Compact design fits into limited spaces efficiently
Suitable for modular System pro E Power setups
Complies with RoHS and REACH for safety
Compact design fits into limited spaces efficiently
Suitable for modular System pro E Power setups
Complies with RoHS and REACH for safety
相关链接
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCFM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCFM0700
- ABB PCFM Series Galvanised Steel Crosspiece 900mm H, 47.5mm L For Use With PCFM0900
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800