Rittal CP Series Steel Support Section For Use With CP 40
- RS庫存編號:
- 223-8711
- 製造零件編號:
- 6146200
- 製造商:
- Rittal
可享批量折扣
小計(1 件)*
HK$1,919.97
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,919.97 |
| 5 - 9 | HK$1,843.17 |
| 10 + | HK$1,766.38 |
* 參考價格
- RS庫存編號:
- 223-8711
- 製造零件編號:
- 6146200
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Material | Steel | |
| For Use With | CP 40 | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Support Section | ||
Series CP | ||
Material Steel | ||
For Use With CP 40 | ||
- COO (Country of Origin):
- DE
The Rittal CP height-adjustable support section used for CP 40 and its static load capacity is 15kg. It is made from steel.
Weight/pack 3 kg
相关链接
- Rittal CP Series Steel Support Section, 500mm L For Use With CP 40
- Rittal CP Series Stainless Steel Support Section, 500mm L For Use With CP 40
- Rittal CP Series RAL 7035 Steel Support Section, 1m L For Use With CP 40
- Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120