nVent HOFFMAN DIP Series Zinc Plated Steel DIP Profile, 25mm W, 40mm L For Use With Enclosures

小計(1 包,共 4 件)*

HK$558.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
4 +HK$139.50HK$558.00

* 參考價格

RS庫存編號:
270-1360
製造零件編號:
DIP300
製造商:
nVent HOFFMAN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent HOFFMAN

Product Type

DIP Profile

Series

DIP

Width

25mm

Length

40mm

Material

Zinc Plated Steel

For Use With

Enclosures

豁免

COO (Country of Origin):
RO
The nVent Hoffman depth interior profile system is a 40 mm wide and 25 mm high profile, which can be mounted on the enclosure depth. It can also be used in combination with CLPF and CLPK profiles. Two rows of holes patterns for cage nut fixing and self-ta

Zinc plated steel material

相关链接