- RS庫存編號:
- 103-134
- 製造零件編號:
- FLZ510 17103000014
- 製造商:
- Pfannenberg
此產品已停售
- RS庫存編號:
- 103-134
- 製造零件編號:
- FLZ510 17103000014
- 製造商:
- Pfannenberg
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
規格
Attribute | Value |
---|---|
Switch Configuration | Changeover |
Supply Voltage | 100 → 250 V ac |
Series | FLZ |