DiodesZetex PI3CLS39306HK3-7, Encoder, 8-Pin X2-DFN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 5000 件)*

HK$10,385.00

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
暫時缺貨
  • 2026年5月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$2.077HK$10,385.00

* 參考價格

RS庫存編號:
427-671
製造零件編號:
PI3CLS39306HK3-7
製造商:
DiodesZetex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DiodesZetex

Product Type

Encoder

Package Type

X2-DFN

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5V

Standards/Approvals

RoHS Compliance

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Dual Bidirectional I2C Bus and SMBus voltage level translator with an enable input. It is operational from 0.9V to 3.3V (VREF1) and 1.8V to 5V (VREF2). It allows bidirectional voltage translations between 1.0V and 5V without the use of a direction pin.

Totally lead free and fully RoHS compliant

Halogen and antimony free

ESD Protection Exceeds 4KV HBM per JESD22-A114

相关链接