Microchip Crypto Authentication SOIC Add On Board
- RS庫存編號:
- 174-4236
- 製造零件編號:
- AT88CKSCKTSOIC-XPRO
- 製造商:
- Microchip
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 174-4236
- 製造零件編號:
- AT88CKSCKTSOIC-XPRO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Name | Crypto Authentication SOIC | |
| Processor Part Number | ATAES132A, ATECC108A/508A, ATSHA204A | |
| Kit Classification | Add On Board | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Name Crypto Authentication SOIC | ||
Processor Part Number ATAES132A, ATECC108A/508A, ATSHA204A | ||
Kit Classification Add On Board | ||
The AT88CKSCKTSOIC-XPRO is a Microchip XPRO extension kit for Microchip Crypto Authentication devices in an 8-pin SOIC Package. The board attaches to any Microchip Micro-controller board that supports the XPRO interface. The boards operate with the following Microchip Devices ATECC108A/508A - Ecliptic Curve Security devices with I2C or Single Wire Interface ATSHA204A - Symmetric Security Device with I2C or Single Wire Interface ATAES132A - Secure Memory device with I2C or SPI interfaces The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
1 - 8 Pin SOIC Socket for 8 Pin SOIC Crypto Authentication Devices
1 - 8 Bit Selection switch for selection of Single Wire, I2C or SPI Mode interfaces
Observation Header Port for monitoring signals
Parasitic Power Support
GPIO and Intrusion Detection Support for ECC Products.
On board LED indicating when Power is connected.
1 - 8 Bit Selection switch for selection of Single Wire, I2C or SPI Mode interfaces
Observation Header Port for monitoring signals
Parasitic Power Support
GPIO and Intrusion Detection Support for ECC Products.
On board LED indicating when Power is connected.