- RS庫存編號:
- 696-421
- 製造零件編號:
- C380 6-0MM
- 製造商:
- Dormer
- RS庫存編號:
- 696-421
- 製造零件編號:
- C380 6-0MM
- 製造商:
- Dormer
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
HSCo Metric/Imperial Short Series Mini Mills - C384
HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance
規格
Attribute | Value |
---|---|
Cutter Diameter | 6mm |
Cut Length | 9.5mm |
Material | HSCo |
Overall Length | 36 mm |
Shank Type | Flatted |
Shank Diameter | 6 mm |
Diameter Tolerance | e8 |