- RS庫存編號:
- 810-7742
- 製造零件編號:
- ADE7933ARIZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 810-7742
- 製造零件編號:
- ADE7933ARIZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
ADE7978/ADE7933/ADE7932, Isolated Energy Metering Chipset for Polyphase Shunt Meters
Energy/Power Measurement - Analog Devices
規格
Attribute | Value |
---|---|
Resolution | 24 bit |
Conversion Rate | 8ksps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 15.4 x 7.6 x 2.44mm |
Length | 15.4mm |
Width | 7.6mm |
Height | 2.44mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |