The Siemens SENTRON PAC5200 series 3-phase electrical digital power meter allows measuring electrical parameters such as voltage, current, frequency, power and pulse with a measurement range of 831V, 10A, 45Hz to 65Hz. It is an instrument that records and analyses measured values according to the power quality standard. An expert for supply system quality, the meter provides important data on your electrical installation and power distribution. This meter also delivers key measured values for assessing the system state and power quality. It operates on a supply voltage of 690V. This meter has a cut-out height of 94mm, cut-out width of 94mm and depth of 10.8mm.
Features and Benefits
2 GB internal memory for the recoding function Individually selectable layout of the evaluation Integrated logger for flexible recordings Panel-mounting (with display) or DIN rail mounting (without display) Pulse output Meter accuracy is ±0.2 % Simple further processing of recorded data Two device versions
with or without display
Certifications
CE Certified EAC Approved IP20 rated (rear side) IP40 rated (on the front) UL approved