The Siemens digital power meter is a 3-phase standard rail instrument with a graphical display and integrated webserver for acquiring important measured values to evaluate the plant state and power quality. This meter is also suitable for direct measurement voltage rating up to 480V (UL-L, CATIII) and current rating up to 65A (CATIII).
Features and Benefits
An M-Bus interface An expansion module is not required Compact design, directly In the control panel Worldwide use Interface to the power monitoring system Low mounting depth Free, intuitive configuration software Interface possible to power monitoring software Simple mounting and commissioning on a standard mounting rail
Certifications
CE approved EAC approved
Attribute
Value
Cutout Height
90mm
Cutout Width
107.8mm
Display Type
LCD
Number of Phases
3
Depth
71.4mm
Meter Type
Digital
Approvals
CE Certified, IEC 61557-12, IEC 62053-22, IEC 62053-23