- RS庫存編號:
- 183-4278
- 製造零件編號:
- DMED332MID
- 製造商:
- Lovato
- RS庫存編號:
- 183-4278
- 製造零件編號:
- DMED332MID
- 製造商:
- Lovato
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The DME D302MID is a three-phase active and reactive energy meter for direct connection, for currents up to 80A with built-in M-BUS. In addition to energy metering, it can measure further quantities, which can be viewed on the backlight LCD display. The DME D302MID has a standard 4U (72mm wide) modular housing and is supplied with sealable terminal blocks.
Three-phase energy meter
CT insertion
4U (72 mm) modular construction for DIN rail
Backlit LCD display
2 static outputs
AC tariff input
3 navigation buttons for functions and settings
Metrology LED for energy flow indication
High-accuracy true root mean square (TRMS) measurement
Active and reactive energy meters, total and by individual phase
Total and partial energy meters (only partial meter can be reset)
1 total hour counter and 4 partial hour counters
Programmable input (e.g. for tariff selection)
2-level password protection for settings
Backup copy of original settings
Fitting does not require tools
Terminal covers that can be lead sealed
CT insertion
4U (72 mm) modular construction for DIN rail
Backlit LCD display
2 static outputs
AC tariff input
3 navigation buttons for functions and settings
Metrology LED for energy flow indication
High-accuracy true root mean square (TRMS) measurement
Active and reactive energy meters, total and by individual phase
Total and partial energy meters (only partial meter can be reset)
1 total hour counter and 4 partial hour counters
Programmable input (e.g. for tariff selection)
2-level password protection for settings
Backup copy of original settings
Fitting does not require tools
Terminal covers that can be lead sealed
規格
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 58mm |
Meter Accuracy | Class B |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Maximum Measurement | 264 (L-N) V, 456 (L-L) V |
Measurement Range | 187 → 264 (L-N) V, 323 → 456 (L-L) V |
Series | DME |
Minimum Measurement | 187 (L-N) V, 323 (L-L) V |