- RS庫存編號:
- 191-4378
- 製造零件編號:
- 2907984
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 191-4378
- 製造零件編號:
- 2907984
- 製造商:
- Phoenix Contact
法例與合規
產品詳細資訊
Multi-functional energy measuring device without display with integrated Modbus/TCP and PROFINET interface for measuring electrical parameters in low-voltage installations up to 690 V.
規格
Attribute | Value |
---|---|
Display Type | Digital |
Number of Phases | 2, 3 |
Depth | 82mm |
Meter Accuracy | Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23) |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Measurement Range | 1 → 20000A |
Series | EMpro |