RS PRO 1, 3 Phase Backlit Energy Meter, Type Energy Meter
- RS庫存編號:
- 236-9299
- 製造商:
- RS PRO
Price 个**
原價 HK$2,123.59
您付款
HK$1,189.77
19 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$1,189.77 |
** 參考價格
- RS庫存編號:
- 236-9299
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 1, 3 Phase Backlit Energy Meter with Built-in Pulse Output & Modbus, 96x96mm Panel mount (MID B&D Approved - 0120/SGS0586) MID Certified kWh/Energy Meters for sub billing/revenue/tariff billing
236-9299 is a high accuracy multifunction 96x96mm Panel mount power meter that is a traditional wired 1/5A current transformer operated meter (programmable) . Configurable for 1p2w, 3p3w and 3p4w systems and hosting a vast range of measuring parameters such as Amps, Volts, Power, Power and Current Demand, Power Factor, imported and exported kWh, Individual harmonics, Phase sequence and a phase summary page. It is one of the most user-friendly multifunction power meters in the market form installation to end client use. The 236-9299 requires No additional auxiliary connection in order to operate as its intelligent internal self-supply uses any on the three phases connected.
The EC Type Examination Certificate Number is 0120/SGS0586 (MID B&D Approved - 0120/SGS0586).
The EC Type Examination Certificate Number is 0120/SGS0586 (MID B&D Approved - 0120/SGS0586).
Product Features
- MID B&D Approved - 0120/SGS0586
- Designed and tested in the UK by an independent laboratory
- 1/5A Current transformer operated
- Individual harmonics up to 63rd level (Class 1)
- Internal three phase power supply
- Highly visible backlit display from all angles
- Programmable reverse flow for right/left side of breaker CT installation
- Built in Modbus and Pulsed outputs
Applications
The RS Pro 1 or 3 phase energy meter is a new generation modern design power monitor that will measure and display electrical power quality parameters. It has been engineered to cover most applications (Single Phase and Three Phase networks / Built in Pulsed and RS485 Modbus / Import and Export kWh), replacing the need for several different models of this power meter. It produced to the highest quality and utilizes the latest microprocessor and technology. It has a backlit display and 16 different measuring parameters. This includes a negative power reading to indicate reversal of CT installation or connection. With built in pulsed outputs and RS485 Modbus RTU it is fully compatible for integration with BMS and remote monitoring systems.
Why RS PRO?
Phase to neutral voltages 100 to 289V AC (not for 3p3w supplies)
Voltages between phases 173 to 500V AC (3p3w supplies only)
Power 0 to 3600 MW
RS485 communication channel that can be programmed for Modbus RTU protocol
Relay output indicating real-time measured energy
Voltage 0·5% of range maximum
Current 0·5% of nominal
Power factor 1%
Voltages between phases 173 to 500V AC (3p3w supplies only)
Power 0 to 3600 MW
RS485 communication channel that can be programmed for Modbus RTU protocol
Relay output indicating real-time measured energy
Voltage 0·5% of range maximum
Current 0·5% of nominal
Power factor 1%
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Series | AP35 |
Cutout Width | 92mm |
Cutout Height | 92mm |
Display Type | Backlit |
Number of Digits | 3 |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Meter Type | Energy Meter |