The Schneider Electric IEM3155 energy meter operates on a supply voltage ranging between 100V and 480 V. This DIN rail mount device and monitoring device allows measuring electrical parameters such as voltage, current, powers, energy values. It suitable for application including tenant metering, multi-tariff and sub-billing with Modbus master functionality.
Ambient air temperature for operation -25 to 60 °C IP degree of protection IP40, IP20