The ABB advanced electricity meter has large and easy to read back lighted pixel-oriented display. It is intended for use in the industry, commercial buildings etc. It can be used in 3 or 4 wire systems with a wide voltage range. The meter has several instrumentation values, 25 possible alarms and event logs. Three phase transformer connected for active energy. Import and export of energy in different registers and one total. It has up to 4 tariffs and controlled via input and communication.
IP20 protection DIN rail mountable Resettable register for intermediate values IEC approved + MID approved and verified Two outputs and inputs for pulses or alarm etc. RS-485 communication over Modbus RTU or EQ Bus