- RS庫存編號:
- 772-1549
- 製造零件編號:
- A9MEM3100
- 製造商:
- Schneider Electric
- RS庫存編號:
- 772-1549
- 製造零件編號:
- A9MEM3100
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Acti9 iEM3100 Energy Meters
The iME3100 energy measurement counter is used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
Operating voltage: 3 x 100/173 Vac (50/60 Hz) → 3 x 277/480 Vac (50/60 Hz)
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C
Models:
iEM3100: kWh meter with partial counter
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
Standards
IEC 61557-12, IEC 62053-21
規格
Attribute | Value |
---|---|
Series | PM1000 |
Cutout Height | 95mm |
Cutout Width | 90mm |
Display Type | LCD |
Number of Digits | 10 |
Number of Phases | 3 |
Depth | 69mm |
Minimum Temperature | -25°C |
Better World Product | Yes |
Meter Type | Digital |
Better World Verification | Green Premium |