- RS庫存編號:
- 819-9773
- 製造零件編號:
- ELC-CT
- 製造商:
- Efergy
可供預購。
已增加
單價 个
HK$561.73
單位 | Per unit |
1 + | HK$561.73 |
- RS庫存編號:
- 819-9773
- 製造零件編號:
- ELC-CT
- 製造商:
- Efergy
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Efergy Elite Wireless Power Meters
Efergy Elite Wireless Energy Monitor provides the user with 6 second increment updates so you can instantly see the impact of turning your light on or off, boiling the kettle or running the tumble dryer.
The elite energy monitor sits in your home and shows you the critical information on a solid monitor with a bright display.
The elite energy monitor sits in your home and shows you the critical information on a solid monitor with a bright display.
Features of the Efergy Elite
Easy to set up and use
View your real time energy consumption (cost, CO2, kWh)
Portable compact display can be placed anywhere in the home
View historical daily, weekly or monthly data (cost, CO2, kWh)
Understand your carbon footprint
View daily, weekly or monthly average (cost, CO2, kWh)
Up to 70m range
Wall mountable display
12 months minimum battery life
Mains or battery powered options
Elite Capabilities
Showing per day calculations for a better understanding and feedback
Select up to 2 different tariff settings
Improved incremental stepping on the voltage, costs, carbon emissions and alarm
Audio alert if you exceed set maximum consumption target
Note
Batteries not included
Supplied with
Elite portable display, 1x Transmitter, 1x Sensor, 1x Instruction manual
Wireless Power Meters
規格
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 4 |
Series | Elite |
Measurement Range | 50mA - 90A |