- RS庫存編號:
- 841-7730
- 製造零件編號:
- A9MEM3110
- 製造商:
- Schneider Electric
- RS庫存編號:
- 841-7730
- 製造零件編號:
- A9MEM3110
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Schneider Electric Energy Meter, DIN Rail Mounting, 0 to 63A Current Measurement - Acti 9 iEM3000 Series - A9MEM3110
Monitor the energy consumption of your systems using this energy meter from Schneider Electric. Thanks to the built-in LCD screen, you get clear readings displayed via an intuitive graphical interface. A sampling rate of 32 samples per cycle makes it simple to monitor the active energy in your system in real-time. This unit has an internal clock that saves the date and time of its readings for convenient retrieval in the event of a power outage.
Features & Benefits
• LED indicators make it simple to monitor operating status
• Body has an IP20 rating, meaning it's finger-safe and protected against objects larger than 12mm
• Compact dimensions of 95 (H) x 90 (W) x 69mm (D) to add minimal bulk to your setup
• Clip-on DIN rail mounting for easy installation
• Screw terminals ensure a simple and secure electrical connection
• Body has an IP20 rating, meaning it's finger-safe and protected against objects larger than 12mm
• Compact dimensions of 95 (H) x 90 (W) x 69mm (D) to add minimal bulk to your setup
• Clip-on DIN rail mounting for easy installation
• Screw terminals ensure a simple and secure electrical connection
Applications
• Laboratories
• Power plants
• Commercial buildings
• Factories
• Control cabinets
• Power plants
• Commercial buildings
• Factories
• Control cabinets
What's the measurement range of this energy meter?
This meter has a wide current measurement range between 0 and 63A to effectively detect both low and high currents.
規格
Attribute | Value |
---|---|
Series | Acti 9 iEM3000 |
Display Type | LCD |
Number of Digits | 10 |
Pulse Output | Yes |
Depth | 69mm |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Better World Product | Yes |
Meter Type | Energy Meter |
Better World Verification | Green Premium |
Approvals | EN 50470-3, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, UL 61010-1 |
Measurement Range | 0 → 63A |