- RS庫存編號:
- 905-3441
- 製造零件編號:
- DMG110
- 製造商:
- Lovato
當前暫無庫存,可於2024/5/2發貨,3 工作日送達。
已增加
單價 个
HK$2,359.70
單位 | Per unit |
1 - 4 | HK$2,359.70 |
5 - 9 | HK$2,265.31 |
10 + | HK$2,170.92 |
- RS庫存編號:
- 905-3441
- 製造零件編號:
- DMG110
- 製造商:
- Lovato
法例與合規
豁免
- COO (Country of Origin):
- IT
產品詳細資訊
Lovato DMG100 & 110 Digital Multimeter
The DMG100 and DMG110 are 3 phase digital multimeters designed to combine the utmost ease of use with a wide range of advanced functions. The backlit LCD display permits a clear and intuitive user interface.
The DMG110 also features an isolated RS485 communication interface with Modbus protocol to permit supervision.
The DMG110 also features an isolated RS485 communication interface with Modbus protocol to permit supervision.
4U (72 mm) modular housing
DIN Rail mounting
Backlit LCD display
4 navigation buttons for functions and settings
High-accuracy TRMS measurement
Vast range of available measurements, including Voltage and Current THD and Harmonic analysis
Wide range of auxiliary power supply (100-240 V ac)
2-level password protection for settings
Back up copy of original settings
Fitting does not require tools
Texts in 6 languages
IP40 (front) protection
DIN Rail mounting
Backlit LCD display
4 navigation buttons for functions and settings
High-accuracy TRMS measurement
Vast range of available measurements, including Voltage and Current THD and Harmonic analysis
Wide range of auxiliary power supply (100-240 V ac)
2-level password protection for settings
Back up copy of original settings
Fitting does not require tools
Texts in 6 languages
IP40 (front) protection
Versions:
DMG100- standard version
DMG110- with built-in RS485 interface
DMG100- standard version
DMG110- with built-in RS485 interface
Lovato Electric Series
規格
Attribute | Value |
---|---|
Properties Measured | Current, Frequency, Power, Power Factor, Voltage |
Display Type | LCD |
Depth | 63mm |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Measurement Range | 0.1 → 1.1 A, 45 → 66 Hz, 50 → 720 V ac |
Minimum Measurement | 0.1 A, 45 Hz, 50 V ac |
Series | DMG |
Meter Type | Electronic |