RS PRO Anti-Slip, Entrance Mat, Carpet, Indoor Use, 150mm 1.5m 13mm
- RS庫存編號:
- 221-7906
- 製造商:
- RS PRO
Price 个**
HK$249.77
10 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$249.77 |
** 參考價格
- RS庫存編號:
- 221-7906
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- IN
RS PRO Thick Carpeted Entrance Mat
Introducing the RS PRO entrance mats, designed to be loose lay, anti-trip and slip resistant providing protection for workers and the flooring beneath. Manufactured from non-fading, 300gsm thick carpeted surface and a rubber base these anti slip entrance mats trap moisture and dirt effectively. An added benefit to the rubber base design is that it ensures that the mat stays put and doesn't slide causing a hazard on smooth and carpeted surfaces meaning it is the perfect addition to any workspace. They can be used at any entrance and exit as they have been designed with anti-trip sloped edges for safety even in high risk environments. These RS PRO entrance door mats are designed to be durable as they are made from hard-wearing carpet, polypropylene and rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits
- Heavy duty entrance mat
- Anti Slip to remove the risk of the mat moving
- Loose lay meaning that there is no need for adhesives and they can be moved to accommodate your needs
- Fantastic durability due to the extremely tough combination of thick carpet, rubber and polypropylene
- Anti-trip sloped edges to ensure safety in high risk and high traffic areas
- Innovative raised twist carpet pile to effectively trap dirt and moisture
- Suitable for use on either smooth or carpeted surfaces
- Durable and hard-wearing
- Protects from cold floor surfaces
- Length 1500 mm
- Width 900 mm
- Weight 7 kg
Applications
Entrance mats are a fantastic addition to any workspace from domestic to industrial to help protect your flooring. Entrance mats are perfect for ensuring your floor stays clean as placed my any door to wipe shoes clean and the durable material that the mats are made from are also absorbent meaning the carpet will collect the moisture and dirt. Due to the strong composition entrance mats can withstand heavy footfall.
Attribute | Value |
---|---|
Length | 1.5m |
Width | 150mm |
Indoor/Outdoor | Indoor |
Surface Type | Carpet |
Mat Material | PP |
Thickness | 13mm |
Anti-Slip | Yes |