可享批量折扣
小計(1 袋,共 50 件)*
HK$284.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年6月01日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 2 | HK$284.10 | HK$5.682 |
| 3 - 7 | HK$272.70 | HK$5.454 |
| 8 + | HK$261.40 | HK$5.228 |
* 參考價格
- RS庫存編號:
- 721-2979
- 製造零件編號:
- 24560256
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Accessory Type | ESD Clip | |
| Product Type | ESD Clip | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Accessory Type ESD Clip | ||
Product Type ESD Clip | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ESD Clip for Alignment Pin of CPCI/VME64x Handle
A Schroff ESD clip for IEEE alignment pins which can be fitted in guide rails with keying/coding and in the coding block. It ensures conductive contact between the alignment pin of the insertion/extraction handle (IEL or IET handle) and the horizontal rail.
Material: Spring steel tin-plated
RoHS compliant
相关链接
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- SCS ESD Grounding Cord With Clip On
- RS PRO ESD Grounding Cord With Banana, Crocodile Clip
- nVent-SCHROFF
- nVent SCHROFF
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel