- RS庫存編號:
- 214-1128
- 製造零件編號:
- 41-099-0072
- 製造商:
- EUROSTAT
- RS庫存編號:
- 214-1128
- 製造零件編號:
- 41-099-0072
- 製造商:
- EUROSTAT
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- SE
產品詳細資訊
The EUROSTAT ESD brush has width 7mm and handle length 62 mm. It is designed to absorb the charge and pass it to the ground
Surface resistance: 1.104Ω< x < 1.109Ω
Temperature range from 5 to 105°C, with intermittent use recommended at the extremity of the temperature range
Temperature range from 5 to 105°C, with intermittent use recommended at the extremity of the temperature range
規格
Attribute | Value |
---|---|
Material | Nylon |
Shape | Flat |
Length | 77mm |
Handle Length | 62mm |
Bristle Material | Nylon |
Handle Shape | Round |
Bristle Length | 15mm |