- RS庫存編號:
- 287-8209
- 製造商:
- RS PRO
- RS庫存編號:
- 287-8209
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
RS PRO Rectangular ESD Brush, Plastic
Use this RS PRO black ESD (electrostatic discharge) brush to remove dust and dirt from sensitive components while minimising static. It has nylon bristles and a conductive plastic handle that dissipate charges.
The brush features a thin body with long bristles that can easily access areas between components on a printed circuit board (PCB). The handle's ergonomic design provides a comfortable grip, and the bristles are firm enough to remove abrasion and residue.
You'll find this brush useful for cleaning PCBs such as backplanes, matrix boards and motherboards. It's suitable for use in grounded workspaces and ESD-controlled areas such as repair shops and electronics factories.
The brush features a thin body with long bristles that can easily access areas between components on a printed circuit board (PCB). The handle's ergonomic design provides a comfortable grip, and the bristles are firm enough to remove abrasion and residue.
You'll find this brush useful for cleaning PCBs such as backplanes, matrix boards and motherboards. It's suitable for use in grounded workspaces and ESD-controlled areas such as repair shops and electronics factories.
Features and Benefits
- Rectangular shape
- Length of 90 mm
- Handle length of 70 mm
- Bristle dimensions of 20 (length) x 40 mm (width)
- Handle resistivity of 10⁴ to 10⁶ Ω
- Bristle resistivity of 10⁸ to 10¹⁰ Ω
- Not fully anti-static
- Complies with ESD S20.20 and EN 61340-5-1 ESD Electrostatic Control standards
規格
Attribute | Value |
---|---|
Material | Plastic |
Shape | Rectangular |
Length | 90mm |
Dissipative | Yes |
Conductive | Yes |
Cleanroom | No |
Complies with EN 61340-5-1 | Yes |
Bristle Length | 20mm |
Handle Length | 70mm |
Handle Shape | Curved |
Bristle Width | 40mm |